Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM2,436.670 |
| 5+ | RM2,336.100 |
| 10+ | RM1,894.620 |
Product Information
Product Overview
The 1312112 is a 50m 12-core Olflex® Classic 400P Unscreened Cable with bare copper fine wire strand in accordance to IEC 60228 that is VDE 0295 class-5 conductor. This cable is oil resistant control cable with a polyurethane outer sheath for flexible use and fixed installation for medium mechanical abuse. It is suitable for use in dry, damp and wet rooms. With consideration to the specified temperature range it is possible to use it outside. This cable is increased oil resistant and at room temperature generally resistant against acids and caustics solution. The outer sheath is resistant against high mechanical abuse, particularly to abrasion and cutting. It is microbe-proof and hydrolysis resistant. This cable is also suitable for use as control and power cable for machine tools and mechanical engineering. Continuous busy movements, usage of these cables in moving cable carriers, respectively on motor drum guidance or under a strain of more than 15N/mm² is not allowed.
- CPR: Not Yet Qualified
- Oil resistance
Applications
Industrial
Technical Specifications
Unscreened
19AWG
164ft
Grey
Copper
9.9mm
OLFLEX CLASSIC 400 P Series
12Core
0.75mm²
50m
24 x 0.2mm
PU
500V
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate