Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Need more?
5 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | RM164.460 |
| 5+ | RM158.690 |
| 10+ | RM153.310 |
| 25+ | RM148.290 |
| 50+ | RM143.580 |
| 100+ | RM139.160 |
Price for:Each
Minimum: 1
Multiple: 1
RM164.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLAPP
Manufacturer Part No101139NP
Order Code4792888
Product RangeEPIC HB Series
Heavy Duty Connector TypeHood, Side Entry
Connector Body MaterialAluminum Alloy Body
Locking Type1 Lever
Rectangular Shell Size24B
For Use WithLAPP EPIC HB Series Rectangular Connector Housings
Product RangeEPIC HB Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Heavy Duty Connector Type
Hood, Side Entry
Locking Type
1 Lever
For Use With
LAPP EPIC HB Series Rectangular Connector Housings
SVHC
No SVHC (17-Jan-2022)
Connector Body Material
Aluminum Alloy Body
Rectangular Shell Size
24B
Product Range
EPIC HB Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.174863