Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM2,047.710 |
| 5+ | RM1,946.430 |
| 10+ | RM1,864.470 |
| 25+ | RM1,801.820 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
RM2,047.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No1600119
Order Code4911484
Technical Datasheet
Cable ShieldingUnshielded
No. of Cores3Core
Wire Gauge12AWG
Conductor Area CSA4mm²
Reel Length (Imperial)50ft
Reel Length (Metric)15.24m
Jacket Colour-
No. of Max Strands x Strand Size56 x 28AWG
Conductor MaterialCopper
Jacket MaterialPolychloroprene
External Diameter16.205mm
Voltage Rating750V
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Shielding
Unshielded
Wire Gauge
12AWG
Reel Length (Imperial)
50ft
Jacket Colour
-
Conductor Material
Copper
External Diameter
16.205mm
Product Range
-
No. of Cores
3Core
Conductor Area CSA
4mm²
Reel Length (Metric)
15.24m
No. of Max Strands x Strand Size
56 x 28AWG
Jacket Material
Polychloroprene
Voltage Rating
750V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85444995
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
