Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerLCR COMPONENTS
Manufacturer Part NoCF6
Order Code9520988
Technical Datasheet
Inductance900µH
DC Current Rating8A
DC Resistance Max9600µohm
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The CF6 is an open former Common Mode Suppression Choke specially designed to attenuate mains borne RF interference. This is constructed by using a double wound ferrite ring mounted vertically onto a flame retardant plastic carrier.
- High attenuation to unwanted RFI can be achieved
- -25 to 85°C Operating temperature range
Applications
Industrial, RF Communications
Technical Specifications
Inductance
900µH
DC Resistance Max
9600µohm
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
8A
Operating Temperature Min
-25°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85045000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907
