Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No0273003.H
Order Code1608227
Your Part Number
Technical Datasheet
455 In Stock
Need more?
455 Delivery in 4-5 Business Days(US stock)
Available until stock is exhausted
| Quantity | Price |
|---|---|
| 10+ | RM29.450 |
Price for:Each
Minimum: 10
Multiple: 10
RM294.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0273003.H
Order Code1608227
Technical Datasheet
Fuse Current3A
Voltage Rating VAC125V
Voltage Rating VDC125V
Breaking Capacity Current AC10kA
Breaking Capacity Current DC10kA
Product Overview
The 0273003.H is a 3A/125V very Fast Acting Fuse with R-4 Ryton base, tin-plated copper pins, mirror polished polycarbonate cap and radial leaded case. This 273-series fuse features high breaking capacity. Provides reliability in a compact design.
- Clear cover to view fuse element status
- Plug-in with short or long leads
- Military grade
- 0.0275Ω Nominal cold resistance
- -55 to 85°C Operating temperature range
Applications
Safety, Consumer Electronics
Technical Specifications
Fuse Current
3A
Voltage Rating VDC
125V
Breaking Capacity Current DC
10kA
Voltage Rating VAC
125V
Breaking Capacity Current AC
10kA
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85361010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000386