Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No0477012.MXEP
Order Code4036441
Your Part Number
Technical Datasheet
735 In Stock
Need more?
735 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | RM14.110 |
| 10+ | RM11.270 |
| 25+ | RM10.470 |
| 50+ | RM9.710 |
| 100+ | RM9.110 |
| 500+ | RM7.890 |
| 1000+ | RM7.590 |
Price for:Each
Minimum: 1
Multiple: 1
RM14.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0477012.MXEP
Order Code4036441
Technical Datasheet
Blow CharacteristicTime Delay
Fuse Current12A
Voltage Rating VAC500V
Fuse Size Metric5mm x 20mm
Fuse Size Imperial0.2" x 0.79"
Technical Specifications
Blow Characteristic
Time Delay
Voltage Rating VAC
500V
Fuse Size Imperial
0.2" x 0.79"
Fuse Current
12A
Fuse Size Metric
5mm x 20mm
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361050
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454