Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No122083H
Order Code1453900
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No122083H
Order Code1453900
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Fuse Holder TypeCartridge Fuse Clip
Fuse Current15A
Fuse Size Held1/4", 6.35mm
Holder TerminalsThrough Hole
No. of Fuses1Fuses
Product RangeTUK SGACK902S Keystone Coupler
Voltage Rating VAC250V
Voltage Rating VDC250V
SVHCTo Be Advised
Product Overview
Applications
Safety
Technical Specifications
Fuse Holder Type
Cartridge Fuse Clip
Fuse Size Held
1/4", 6.35mm
No. of Fuses
1Fuses
Voltage Rating VAC
250V
SVHC
To Be Advised
Fuse Current
15A
Holder Terminals
Through Hole
Product Range
TUK SGACK902S Keystone Coupler
Voltage Rating VDC
250V
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85361010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.11