Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No303JG1F
Order Code4731129
Your Part Number
Technical Datasheet
146 In Stock
Need more?
146 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | RM5.980 |
| 10+ | RM5.130 |
| 25+ | RM4.840 |
| 50+ | RM4.660 |
| 100+ | RM4.410 |
| 500+ | RM4.150 |
| 1000+ | RM3.990 |
Price for:Each
Minimum: 1
Multiple: 1
RM5.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No303JG1F
Order Code4731129
Technical Datasheet
Thermistor TypeGlass Encapsulated, Axial Leaded
Resistance (25°C)30kohm
Resistance Tolerance (25°C)± 1%
Product Range-
NTC MountingThrough Hole
B-Constant3892K
B-Constant Tolerance-
Thermal Time Constant (in Air)5s
Probe Material-
Probe Diameter-
Lead Length1"
Operating Temperature Min-55°C
Operating Temperature Max300°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Thermistor Type
Glass Encapsulated, Axial Leaded
Resistance Tolerance (25°C)
± 1%
NTC Mounting
Through Hole
B-Constant Tolerance
-
Probe Material
-
Lead Length
1"
Operating Temperature Max
300°C
SVHC
To Be Advised
Resistance (25°C)
30kohm
Product Range
-
B-Constant
3892K
Thermal Time Constant (in Air)
5s
Probe Diameter
-
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454