Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoRF2565-000
Order Code4734100
Product RangePolySwitch RXEF Series
2,500 In Stock
Need more?
2500 Delivery in 4-5 Business Days(US stock)
Quantity | Price |
---|---|
1+ | RM1.950 |
Price for:Each
Minimum: 1
Multiple: 1
RM1.95
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoRF2565-000
Order Code4734100
Product RangePolySwitch RXEF Series
Product RangePolySwitch RXEF Series
Voltage Rating72V
Holding Current300mA
Trip Current600mA
Time to Trip3s
Fuse ShapeRound
Current Rating Max40A
Lead Spacing0.23"
Diameter0.29"
Length-
Thickness0.12"
Height0.5"
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Product Range
PolySwitch RXEF Series
Holding Current
300mA
Time to Trip
3s
Current Rating Max
40A
Diameter
0.29"
Thickness
0.12"
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Voltage Rating
72V
Trip Current
600mA
Fuse Shape
Round
Lead Spacing
0.23"
Length
-
Height
0.5"
Operating Temperature Max
85°C
SVHC
To Be Advised
Alternatives for RF2565-000
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907