Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoSC1533-01FTG
Order Code4765129
Product RangeSPA SC1533 Series
Your Part Number
Technical Datasheet
2,790 In Stock
Need more?
2790 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 5+ | RM1.880 |
| 10+ | RM1.450 |
| 100+ | RM0.613 |
| 500+ | RM0.581 |
| 1000+ | RM0.499 |
| 5000+ | RM0.493 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
RM9.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSC1533-01FTG
Order Code4765129
Product RangeSPA SC1533 Series
Technical Datasheet
Clamping Voltage Vc Max11.5V
Diode Case StyleSOD-323
No. of Pins2Pins
Operating Voltage3.3V
Power Dissipation Pd-
Product RangeSPA SC1533 Series
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clamping Voltage Vc Max
11.5V
No. of Pins
2Pins
Power Dissipation Pd
-
Automotive Qualification Standard
-
Diode Case Style
SOD-323
Operating Voltage
3.3V
Product Range
SPA SC1533 Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0015