Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoSP1001-05XTG
Order Code1785523
Product RangeSP100
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSP1001-05XTG
Order Code1785523
Product RangeSP100
Technical Datasheet
Clamping Voltage Vc Max13V
Diode Case StyleSOT-563
No. of Pins6Pins
Operating Voltage-
Power Dissipation Pd-
Product RangeSP100
Automotive Qualification Standard-
SVHCNo SVHC (17-Dec-2014)
Alternatives for SP1001-05XTG
2 Products Found
Technical Specifications
Clamping Voltage Vc Max
13V
No. of Pins
6Pins
Power Dissipation Pd
-
Automotive Qualification Standard
-
Diode Case Style
SOT-563
Operating Voltage
-
Product Range
SP100
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002