Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoSP33R6-04UTG
Order Code4765133
Product RangeSPA SP33R6 Series
Your Part Number
Technical Datasheet
3,000 In Stock
Need more?
3000 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM4.540 |
| 10+ | RM3.700 |
| 100+ | RM2.880 |
| 500+ | RM2.310 |
| 1000+ | RM2.070 |
| 5000+ | RM2.060 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
RM4.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSP33R6-04UTG
Order Code4765133
Product RangeSPA SP33R6 Series
Technical Datasheet
Clamping Voltage Vc Max3.3V
Diode Case StyleµDFN
No. of Pins10Pins
Operating Voltage300mV
Power Dissipation Pd-
Product RangeSPA SP33R6 Series
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clamping Voltage Vc Max
3.3V
No. of Pins
10Pins
Power Dissipation Pd
-
Automotive Qualification Standard
-
Diode Case Style
µDFN
Operating Voltage
300mV
Product Range
SPA SP33R6 Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0015