Print Page
Image is for illustrative purposes only. Please refer to product description.
500 In Stock
Need more?
500 Delivery in 4-5 Business Days(US stock)
Quantity | Price |
---|---|
1+ | RM6.440 |
10+ | RM5.430 |
50+ | RM5.380 |
100+ | RM4.550 |
200+ | RM4.390 |
500+ | RM3.990 |
1000+ | RM3.750 |
Price for:Each
Minimum: 1
Multiple: 1
RM6.44
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLUMBERG AUTOMATION
Manufacturer Part NoRBC 162 CONTACT (AG)
Order Code4752979
Product Range-
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max-
Contact PlatingSilver Plated Contacts
For Use WithHirschmann NR & ST Series 5 Position Connectors
Wire Size AWG Min-
Contact MaterialBrass
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Product Range
-
Contact Termination Type
Crimp
Contact Plating
Silver Plated Contacts
Wire Size AWG Min
-
SVHC
No SVHC (15-Jan-2018)
Contact Gender
Socket
Wire Size AWG Max
-
For Use With
Hirschmann NR & ST Series 5 Position Connectors
Contact Material
Brass
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000437