Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerLUMBERG
Manufacturer Part No1636 01
Order Code1216982
Technical Datasheet
Current Rating2A
Pin Diameter2.35mm
Barrel Length9.5mm
Connector MountingCable Mount
Contact Termination TypeSolder
Barrel Inner Diameter0.7mm
Barrel Outer Diameter2.35mm
Voltage Rating3.15V
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 1636 01 from Lumberg is a straight version power supply plug according to JEITA RC-5320A JSAP1 standard with solder terminals and bend protection.
- Outer diameter is 2.35mm
- Inner diameter is 0.7mm
- Rated current is 2A
- Rated voltage is less than 3.15VDC
- Mating with 1613 03 power supply socket
- Temperature range from -20°C to 70°C
- Insulating body material is polyoxymethylene
- CuZn with nickel plated contact
Applications
Power Management, Industrial
Technical Specifications
Gender
Plug
Pin Diameter
2.35mm
Connector Mounting
Cable Mount
Barrel Inner Diameter
0.7mm
Voltage Rating
3.15V
SVHC
No SVHC (21-Jan-2025)
Current Rating
2A
Barrel Length
9.5mm
Contact Termination Type
Solder
Barrel Outer Diameter
2.35mm
Product Range
-
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536