Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMARQUARDT
Manufacturer Part No10050404
Order Code4837435
Product Range1005 Series
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMARQUARDT
Manufacturer Part No10050404
Order Code4837435
Product Range1005 Series
Technical Datasheet
Product Range1005 Series
Contact Voltage AC Nom400VAC
Operating Force Max3.8N
Technical Specifications
Product Range
1005 Series
Operating Force Max
3.8N
Contact Voltage AC Nom
400VAC
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85365080
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0652