Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMAXIM INTEGRATED / ANALOG DEVICES
Manufacturer Part NoMAX528CPP+.
Order Code1379992
Product RangeOctal 8-Bit Voltage Output DACs
Your Part Number
No Longer Stocked
Product Information
ManufacturerMAXIM INTEGRATED / ANALOG DEVICES
Manufacturer Part NoMAX528CPP+.
Order Code1379992
Product RangeOctal 8-Bit Voltage Output DACs
Technical Datasheet
Resolution8bit
Interfaces3 Wire, Serial, SPI
Supply Voltage Min16.5V
Interfaces3 Wire, Serial
Supply Voltage Range10.8V to 16.5V
Supply Voltage Max10.8V
ADC / DAC Case StyleDIP
No. of Channels8Channels
Output TypeVoltage
IC Case / PackageDIP
Input Channel TypeSerial
No. of Pins20Pins
IC MountingThrough Hole
Operating Temperature Min0°C
Operating Temperature Max70°C
Product RangeOctal 8-Bit Voltage Output DACs
Qualification-
MSL-
Technical Specifications
Resolution
8bit
Supply Voltage Min
16.5V
Supply Voltage Range
10.8V to 16.5V
ADC / DAC Case Style
DIP
Output Type
Voltage
Input Channel Type
Serial
IC Mounting
Through Hole
Operating Temperature Max
70°C
Qualification
-
Interfaces
3 Wire, Serial, SPI
Interfaces
3 Wire, Serial
Supply Voltage Max
10.8V
No. of Channels
8Channels
IC Case / Package
DIP
No. of Pins
20Pins
Operating Temperature Min
0°C
Product Range
Octal 8-Bit Voltage Output DACs
MSL
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002273