Print Page
BAV21W-TP
Small Signal Diode, Single, 250 V, 250 mA, 1.25 V, 50 ns, 1 A
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMCC (MICRO COMMERCIAL COMP.)
Manufacturer Part NoBAV21W-TP
Order Code4834727
Your Part Number
Technical Datasheet
3,000 In Stock
Need more?
3000 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 5+ | RM0.342 |
| 10+ | RM0.267 |
| 100+ | RM0.240 |
| 500+ | RM0.212 |
| 1000+ | RM0.158 |
| 5000+ | RM0.130 |
Price for:Each
Minimum: 5
Multiple: 5
RM1.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMCC (MICRO COMMERCIAL COMP.)
Manufacturer Part NoBAV21W-TP
Order Code4834727
Technical Datasheet
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage250V
Average Forward Current250mA
Forward Voltage Max1.25V
Reverse Recovery Time50ns
Forward Surge Current1A
Operating Temperature Max150°C
Diode Case StyleSOD-123
No. of Pins2Pins
Diode MountingSurface Mount
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Diode Configuration
Single
Average Forward Current
250mA
Reverse Recovery Time
50ns
Operating Temperature Max
150°C
No. of Pins
2Pins
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Repetitive Peak Reverse Voltage
250V
Forward Voltage Max
1.25V
Forward Surge Current
1A
Diode Case Style
SOD-123
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015