Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICRO COMMERCIAL COMPONENTS (MCC)
Manufacturer Part NoMMBTA13-TP
Order Code4848768
Your Part Number
Technical Datasheet
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 5+ | RM1.030 |
| 10+ | RM0.789 |
| 100+ | RM0.757 |
| 500+ | RM0.563 |
| 1000+ | RM0.467 |
| 5000+ | RM0.412 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
RM5.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICRO COMMERCIAL COMPONENTS (MCC)
Manufacturer Part NoMMBTA13-TP
Order Code4848768
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage V(br)ceo-
Power Dissipation Pd225mW
DC Collector Current300mA
RF Transistor CaseSOT-23
No. of Pins3Pins
DC Current Gain hFE5000hFE
Transistor MountingSurface Mount
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCTo Be Advised
Technical Specifications
Transistor Polarity
NPN
Power Dissipation Pd
225mW
RF Transistor Case
SOT-23
DC Current Gain hFE
5000hFE
Operating Temperature Max
150°C
Qualification
-
Collector Emitter Voltage V(br)ceo
-
DC Collector Current
300mA
No. of Pins
3Pins
Transistor Mounting
Surface Mount
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015