Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMERLIN GERIN
Manufacturer Part No19665
Order Code1420976
Your Part Number
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMERLIN GERIN
Manufacturer Part No19665
Order Code1420976
Technical Datasheet
Product Range-
Voltage Rating VAC240VAC
Voltage Rating VDC-
Current Rating16A
No. of Poles2 Pole
Overload Current6kA
Insulation Voltage-
Product Overview
The 19665 from Merlin Gerin is a DPN N Vigi earth leakage circuit breaker. This circuit breaker carries out complete protection of final circuits (overcurrents and insulation faults). It provides protection of person against indirect and direct contact, protection of installations against fire hazards.
- Rated current is 16A (30°C)
- Rated operational voltage of 230VAC
- Breaking capacity of 6KA at 240VAC conforming to EN 61009
- Earth leakage sensitivity of 30mA
- Positive contact indication
- Earth fault visualised on front face
Applications
Safety
Technical Specifications
Product Range
-
Voltage Rating VDC
-
No. of Poles
2 Pole
Insulation Voltage
-
Voltage Rating VAC
240VAC
Current Rating
16A
Overload Current
6kA
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85362010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.22