You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MX1

Analogue Multimeter, 200ohm, 2kohm, 20kohm, 150mV to 600V, 5V to 600V, 50µA to 10A, 500µA to 10A

MX1 - Analogue Multimeter, 200ohm, 2kohm, 20kohm, 150mV to 600V, 5V to 600V, 50µA to 10A, 500µA to 10A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
METRIX METRIX
Manufacturer Part No:
MX1
Order Code:
724970
Technical Datasheet:
MX1   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
200ohm, 2kohm, 20kohm

:
150mV to 600V

:
5V to 600V

:
50µA to 10A

:
500µA to 10A

:
Manual

:
150mm

:
98mm

:
40mm

:
420g

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The Metrix MX1 analogue multimeter is strong, durable and has a water resistant casing. The Metrix MX1 multi meter has a professionally designed casing that's splashproof and, thanks to a shock-proof surround, also resistant to knocks and drops. Its smooth casing design also makes it easy to clean.
  • AC / DC Volts up to 600V
  • Bandwidth from 16 Hz to 1 kHz
  • Continuity test with audible beep signal
  • Protection on all ranges
  • Safety alarms in R
  • Dimensions: 155 x 98 x 40 mm
  • IP65 protection
  • Use on any installation lower than or equal to CAT III 600 V as per IEC/EN 61010-1 Edition 2

Applications

Test & Measurement, Maintenance & Repair

Contents

Test leads, battery & instruction manual

Footnotes

In addition, we offer calibration services for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration service page for more details.

Associated Products

Compare Selected
Best Seller

8 In stock Need more?

8 available for 3 - 4 business days delivery

RM1,138.25

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM1,138.25
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.