
Product Information
Alternatives for MIC4424YM
2 Products Found
Product Overview
The MIC4424YM is a highly reliable MOSFET Driver with bipolar/BiCMOS/DMOS process. The MIC4424 driver is capable of giving reliable service in more demanding electrical environments than its predecessors. It will not latch under any conditions within their power and voltage ratings. It can survive up to 5V of noise spiking, of either polarity, on the ground pin. It can accept, without either damage or logic upset, up to half an amp of reverse current (either polarity) forced back into their outputs. The MIC4424 series driver is easier to use, more flexible in operation and more forgiving than other CMOS or bipolar drivers currently available. Its BiCMOS/DMOS construction dissipates minimum power and provides rail-to-rail voltage swings. Primarily intended for driving power MOSFETs, the MIC4424 driver is suitable for driving other loads which require low-impedance, high peak currents and fast switching times.
- Latch-up protected to <gt/>500mA reverse current
- Logic input will withstand negative swing up to 5V
- Delay times consistent with in supply voltage change
- Matched rise and fall times
- TTL logic input independent of supply voltage
- Low equivalent 6pF input capacitance
- Low supply current
- Dual non-inverting configuration
Applications
Power Management
Technical Specifications
-
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
