Product Information
Alternatives for MCP6144-I/SL
1 Product Found
Product Overview
The MCP6144-I/SL is a non-unity gain stable Operational Amplifier operates with a single supply voltage as low as 1.4V, while drawing less than 1μA (maximum) of quiescent current per amplifier. This device is also designed to support rail-to-rail input and output operation. This combination of features supports battery-powered and portable applications. The MCP6144 amplifier has a gain bandwidth product of 100kHz (typical) and is stable for gains of 10V/V or higher. This specification makes this op amp appropriate for battery powered applications where a higher frequency response from the amplifier is required.
- 600nA/amplifier (typical) Low quiescent current
Applications
Test & Measurement
Technical Specifications
4Channels
0.024V/µs
SOIC
General Purpose
3mV
Surface Mount
125°C
AEC-Q100
No SVHC (15-Jan-2018)
AEC-Q100
4 Amplifier
100kHz
1.4V to 5.5V
14Pins
Rail - Rail Input / Output (RRIO)
1pA
-40°C
-
MSL 1 - Unlimited
SOIC
100kHz
0.024V/µs
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate