You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PIC32MX575F512L-80I/BG
PIC/DSPIC Microcontroller, PIC32 Family PIC32MX Series Microcontrollers, PIC32, 32bit, 80 MHz
- Manufacturer:
- MICROCHIP MICROCHIP
- Manufacturer Part No:
- PIC32MX575F512L-80I/BG
- Order Code:
- 1778959
- Product Range
- PIC32 Family PIC32MX Series Microcontrollers
Product Range Selector (PIC32 Family PIC32MX Series Microcontrollers)
See all from this product rangeProduct Overview
- 5 Stage pipeline
- 105DMIPS MIPS M4K Core
- 8-Channel DMA
- full-speed USB 2.0 Device/Host/OTG
- Five 16-bit timers
- Two 32-bit timers
- 5x Capture/Compare/PWM (CCP)
- Peripheral pin select (PPS) Crossbar
- Controller area network (CAN)
- Instruction trace
Applications
Communications & Networking, Audio, Embedded Design & Development, Multimedia
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- PIC32 Family PIC32MX Series Microcontrollers
- :
- PIC32
- :
- 32bit
- :
- 80MHz
- :
- 512KB
- :
- 64KB
- :
- 121Pins
- :
- BGA
- :
- 85I/O's
- :
- CAN, I2C, SPI, UART, USB
- :
- 2.3V
- :
- 3.6V
- :
- PIC32
- :
- PIC32MX
- :
- MSL 1 - Unlimited
Technical Docs (2)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each