Print Page
Image is for illustrative purposes only. Please refer to product description.
50 In Stock
Need more?
50 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | RM314.450 |
Price for:Each
Minimum: 1
Multiple: 1
RM314.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICRON
Manufacturer Part NoMT62F1G32D2DS-020 WT:F
Order Code4755505
DRAM TypeLPDDR5
Memory Density32Gbit
Memory Configuration1G x 32bit
Clock Frequency Max4.8GHz
IC Case / PackageTFBGA
No. of Pins315Pins
Supply Voltage Nom-
IC MountingSurface Mount
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
DRAM Type
LPDDR5
Memory Configuration
1G x 32bit
IC Case / Package
TFBGA
Supply Voltage Nom
-
Operating Temperature Min
-25°C
Product Range
-
Memory Density
32Gbit
Clock Frequency Max
4.8GHz
No. of Pins
315Pins
IC Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
No SVHC (17-Dec-2015)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002559