Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMVT-H050000C
Order Code4841647
Product RangeAurum Series
Your Part Number
Technical Datasheet
15 In Stock
15 more incoming. You can reserve stock now
15 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM412.090 |
| 5+ | RM403.700 |
Price for:Each
Minimum: 1
Multiple: 1
RM412.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMVT-H050000C
Order Code4841647
Product RangeAurum Series
Technical Datasheet
Display Size5"
Resolution800 x 480 Pixels
VGA Size-
Display OrientationLandscape
Display AppearanceRGB
Logic Voltage3.3V
Interface TypeHDMI
Display Brightness1000cd/m²
TouchscreenProjected Capacitive Touch
Module Size120.7mm x 75.8mm x 19.85mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
Display Pinout-
Product RangeAurum Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Display Size
5"
VGA Size
-
Display Appearance
RGB
Interface Type
HDMI
Touchscreen
Projected Capacitive Touch
Operating Temperature Min
-20°C
Display Pinout
-
SVHC
No SVHC (25-Jun-2025)
Resolution
800 x 480 Pixels
Display Orientation
Landscape
Logic Voltage
3.3V
Display Brightness
1000cd/m²
Module Size
120.7mm x 75.8mm x 19.85mm
Operating Temperature Max
70°C
Product Range
Aurum Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85312040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09