Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No173107-0156
Order Code3862557
Product Range173107 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM25.640 |
| 10+ | RM22.060 |
| 100+ | RM19.000 |
| 250+ | RM18.080 |
| 500+ | RM17.150 |
| 1000+ | RM16.420 |
Price for:Each
Minimum: 1
Multiple: 1
RM25.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No173107-0156
Order Code3862557
Product Range173107 Series
Technical Datasheet
Product Range173107 Series
Insert ArrangementDE-2W2C
No. of Contacts2Contacts
Contact Type2 Power
Contact Termination TypeSolder
Connector MountingCable Mount, Panel Mount
Connector Body MaterialSteel Body
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Product Range
173107 Series
Gender
Plug
Contact Type
2 Power
Connector Mounting
Cable Mount, Panel Mount
Contact Material
Copper Alloy
SVHC
No SVHC (07-Nov-2024)
Insert Arrangement
DE-2W2C
No. of Contacts
2Contacts
Contact Termination Type
Solder
Connector Body Material
Steel Body
Contact Plating
Gold Plated Contacts
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001