Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No08-52-0112
Order Code
Full Reel2358039
Cut Tape2313696
Product RangeKK Trifurcon
Also Known As6838-A(P909), GTIN UPC EAN: 800753614376
Your Part Number
No Longer Stocked
Packaging Options
Product Information
ManufacturerMOLEX
Manufacturer Part No08-52-0112
Order Code
Full Reel2358039
Cut Tape2313696
Product RangeKK Trifurcon
Also Known As6838-A(P909), GTIN UPC EAN: 800753614376
Technical Datasheet
Product RangeKK Trifurcon
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max18AWG
Contact PlatingTin Plated Contacts
For Use WithKK Series Connectors
Wire Size AWG Min20AWG
Contact MaterialPhosphor Bronze
SVHCNo SVHC (15-Jan-2019)
Alternatives for 08-52-0112
1 Product Found
Product Overview
The 08-52-0112 is a KK® Trifurcon™ female crimp terminal made of phosphor bronze with tin-plated finish. It accepts 18 to 20AWG wire. It can be used with KK® crimp terminal 6442 and 41695 housing.
Applications
Automotive, Communications & Networking, Consumer Electronics, Industrial, Medical
Technical Specifications
Product Range
KK Trifurcon
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
20AWG
SVHC
No SVHC (15-Jan-2019)
Contact Gender
Socket
Wire Size AWG Max
18AWG
For Use With
KK Series Connectors
Contact Material
Phosphor Bronze
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366910
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000281
