Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX / FCT
Manufacturer Part No173112-0029
Order Code4872742
Product Range173112 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | RM13.740 |
| 10+ | RM11.820 |
| 100+ | RM10.180 |
| 250+ | RM9.710 |
| 500+ | RM9.330 |
| 1000+ | RM8.930 |
Price for:Each
Minimum: 1
Multiple: 1
RM13.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / FCT
Manufacturer Part No173112-0029
Order Code4872742
Product Range173112 Series
Technical Datasheet
For Use WithMolex FCT Mixed Layout D-Sub Connectors
D Sub Contact TypeSocket (Female)
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Wire Size AWG Max16AWG
Wire Size AWG Min20AWG
Contact Termination TypeCrimp
Product Range173112 Series
SVHCNo SVHC (05-Nov-2025)
Technical Specifications
For Use With
Molex FCT Mixed Layout D-Sub Connectors
Contact Material
Copper Alloy
Wire Size AWG Max
16AWG
Contact Termination Type
Crimp
SVHC
No SVHC (05-Nov-2025)
D Sub Contact Type
Socket (Female)
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
20AWG
Product Range
173112 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (05-Nov-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0013
