Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No19-09-1126
Order Code3222580
Product RangeStandard .093" 3191
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMOLEX
Manufacturer Part No19-09-1126
Order Code3222580
Product RangeStandard .093" 3191
Technical Datasheet
Product RangeStandard .093" 3191
No. of Positions12Ways
Pitch Spacing6.7mm
For Use WithMolex 1189/1190/1380/1381/1433/1434/1973/2151/2273/2870/2871/4272/4550/6271 Series Contacts
SVHCTo Be Advised
Alternatives for 19-09-1126
1 Product Found
Technical Specifications
Product Range
Standard .093" 3191
No. of Positions
12Ways
For Use With
Molex 1189/1190/1380/1381/1433/1434/1973/2151/2273/2870/2871/4272/4550/6271 Series Contacts
Gender
Receptacle
Pitch Spacing
6.7mm
SVHC
To Be Advised
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009979