Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No42820-6233
Order Code1513834
Product RangeMini-Fit Sr. 42820
Also Known AsGTIN UPC EAN: 800756516028
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMOLEX
Manufacturer Part No42820-6233
Order Code1513834
Product RangeMini-Fit Sr. 42820
Also Known AsGTIN UPC EAN: 800756516028
Technical Datasheet
Connector SystemsPower, Wire-to-Board
Contact Termination TypeThrough Hole Right Angle
Product RangeMini-Fit Sr. 42820
Connector ShroudShrouded
Contact MaterialBrass
Contact PlatingTin Plated Contacts
Connector TypePCB Header
Product Overview
Mini-Fit Sr. Power Connectors are compact 10mm pitch suitable for wire to wire and wire to board applications. These high power connectors support up to a 50A current rating with superb electrical reliability.
- Polarized housing prevents connector mis-mating
- Fully isolated terminals
- Terminal provides four point of contact using two independent beams
- Terminal position assurance (TPA) retainer prevents terminal back-out
Applications
Commercial Vehicle, Consumer Electronics, Industrial, Medical, Communications & Networking
Technical Specifications
Connector Systems
Power, Wire-to-Board
Product Range
Mini-Fit Sr. 42820
Contact Material
Brass
Connector Type
PCB Header
Contact Termination Type
Through Hole Right Angle
Connector Shroud
Shrouded
Contact Plating
Tin Plated Contacts
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.029937