Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No50-37-5093 .
Order Code3049201
Product RangeMini-SPOX 5264
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMOLEX
Manufacturer Part No50-37-5093 .
Order Code3049201
Product RangeMini-SPOX 5264
Technical Datasheet
Product RangeMini-SPOX 5264
No. of Positions9Ways
Pitch Spacing2.5mm
For Use With5263 Crimp Terminal
SVHCTo Be Advised
Technical Specifications
Product Range
Mini-SPOX 5264
No. of Positions
9Ways
For Use With
5263 Crimp Terminal
Gender
Receptacle
Pitch Spacing
2.5mm
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536