Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No67490-1220
Order Code1078524
Also Known AsGTIN UPC EAN: 822348635672
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMOLEX
Manufacturer Part No67490-1220
Order Code1078524
Also Known AsGTIN UPC EAN: 822348635672
Technical Datasheet
Product Overview
The 67490-1220 is a 7-circuit 1-row 1.27mm pitch Serial ATA Right Angle Header, without Mylar, with gold-plated copper contacts and surface mount termination. This 67490 series PCB header is made of high temperature thermoplastic, mates with 67489, 88755 series Serial ATA signal connector, suitable for board-to-board, signal and wire-to-board applications.
- Black colour
- UL94V-0 Flammability rating
- 1.5A Current rating per contact
- 15VDC Voltage rating
- -35 to 85°C Temperature rating
Applications
Industrial
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536