Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOMENTIVE PERFORMANCE MATERIALS
Manufacturer Part NoRTV160
Order Code4840088
Your Part Number
Technical Datasheet
9 In Stock
20 more incoming. You can reserve stock now
9 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM902.940 |
Price for:Each
Minimum: 1
Multiple: 1
RM902.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOMENTIVE PERFORMANCE MATERIALS
Manufacturer Part NoRTV160
Order Code4840088
Technical Datasheet
Sealant TypeSilicone RTV 1 Part
Sealant ApplicationsAerospace, Automotive, Coating in Thin Sections, Encapsulating, Insulating
Dispensing Method-
Sealant ColourWhite
Volume310ml
Weight323g
Product Range-
SVHCTo Be Advised
Technical Specifications
Sealant Type
Silicone RTV 1 Part
Dispensing Method
-
Volume
310ml
Product Range
-
Sealant Applications
Aerospace, Automotive, Coating in Thin Sections, Encapsulating, Insulating
Sealant Colour
White
Weight
323g
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:35061000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.323