Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOMENTIVE PERFORMANCE MATERIALS
Manufacturer Part NoTSE399C
Order Code4840095
Your Part Number
Technical Datasheet
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | RM286.440 |
Price for:Each
Minimum: 1
Multiple: 1
RM286.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOMENTIVE PERFORMANCE MATERIALS
Manufacturer Part NoTSE399C
Order Code4840095
Technical Datasheet
Sealant TypeSilicone 1 Part
Sealant Applications0
Dispensing Method-
Sealant ColourTransparent
Volume82.8ml
Weight86g
Product Range-
SVHCTo Be Advised
Technical Specifications
Sealant Type
Silicone 1 Part
Dispensing Method
-
Volume
82.8ml
Product Range
-
Sealant Applications
0
Sealant Colour
Transparent
Weight
86g
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:35061000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.086