Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-45C
Order Code4336597
Your Part Number
Technical Datasheet
67 In Stock
Need more?
67 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | RM7.970 |
| 100+ | RM7.620 |
| 500+ | RM7.300 |
| 1000+ | RM7.010 |
| 2500+ | RM6.870 |
Price for:Each
Minimum: 1
Multiple: 1
RM7.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-45C
Order Code4336597
Technical Datasheet
Connector TypeTest Clip
Connector TypeTest Clip
Current Rating10A
Jaw Opening Max0.313"
Insulator Colour-
Product Range-
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Connector Type
Test Clip
Current Rating
10A
Insulator Colour
-
SVHC
No SVHC (19-Jan-2021)
Connector Type
Test Clip
Jaw Opening Max
0.313"
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004309