Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCKPMG09C-K4031
Order Code1756466
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCKPMG09C-K4031
Order Code1756466
Technical Datasheet
Transducer FunctionBuzzer
Supply Voltage Min1V
Tones-
Supply Voltage Max2V
Resonant Frequency3.1kHz
Sound Pressure Level (SPL)80dB
Current Rating80mA
Transducer MountingThrough Hole
Product Range-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Transducer Function
Buzzer
Tones
-
Resonant Frequency
3.1kHz
Current Rating
80mA
Product Range
-
Supply Voltage Min
1V
Supply Voltage Max
2V
Sound Pressure Level (SPL)
80dB
Transducer Mounting
Through Hole
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85311095
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000811