Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP
Manufacturer Part No029-0024
Order Code1503271
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMULTICOMP
Manufacturer Part No029-0024
Order Code1503271
Technical Datasheet
Tape Backing MaterialPET (Polyester) Film
Tape ColourYellow
Total Tape Thickness2.2 mil (0.055 mm)
Roll Length - Imperial19.7"
Roll Length - Metric500mm
Tape Width - Imperial0.63"
Tape Width - Metric16mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Tape Backing Material
PET (Polyester) Film
Total Tape Thickness
2.2 mil (0.055 mm)
Roll Length - Metric
500mm
Tape Width - Metric
16mm
SVHC
No SVHC (21-Jan-2025)
Tape Colour
Yellow
Roll Length - Imperial
19.7"
Tape Width - Imperial
0.63"
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:59061000
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1