Print Page
Image is for illustrative purposes only. Please refer to product description.
2,004 In Stock
Need more?
2004 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
5+ | RM6.310 |
10+ | RM5.040 |
25+ | RM4.390 |
50+ | RM4.030 |
100+ | RM3.750 |
Price for:Each
Minimum: 5
Multiple: 5
RM31.55
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No2206PA-25G-739
Order Code1577760
Technical Datasheet
Connector Type-
Product Overview
The 2206PA-25G-739 is a 25-position 1-row Vertical Header with gold-plated copper alloy contacts and a black high temperature plastic insulator.
- 20mΩ Maximum contact resistance
- 500MΩ Minimum insulation resistance
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Connector Type
-
Technical Docs (1)
Alternatives for 2206PA-25G-739
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00065