Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP
Manufacturer Part NoFFC0.50A45/0202L4
Order Code3352675
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoFFC0.50A45/0202L4
Order Code3352675
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No. of Cores45Core
Pitch Spacing0.5mm
Contact OrientationSame Sided Contacts
Cable Length - Imperial8.3"
Cable Length - Metric210mm
Jacket ColourGrey
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (07-Jul-2017)
Alternatives for FFC0.50A45/0202L4
1 Product Found
Technical Specifications
No. of Cores
45Core
Contact Orientation
Same Sided Contacts
Cable Length - Metric
210mm
Product Range
TUK SGACK902S Keystone Coupler
Pitch Spacing
0.5mm
Cable Length - Imperial
8.3"
Jacket Colour
Grey
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85444993
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004