Print Page
Image is for illustrative purposes only. Please refer to product description.

1,287 In Stock
Need more?
1287 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | RM18.250 |
| 10+ | RM17.030 |
| 25+ | RM15.680 |
| 50+ | RM14.830 |
| 100+ | RM13.360 |
| 250+ | RM13.110 |
Price for:Each
Minimum: 1
Multiple: 1
RM18.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The MCAFM-92M is a silver Fan EMC Screen has aluminium/stainless steel guard with mill and anodized black electro-deposit finish. It offers 30 x 30 mesh convoluted with 3/16-inch pitch and 1/8-inch deep and is suitable for use with the 92mm fans.
Applications
Industrial
Technical Specifications
Fan Frame Size
-
Fixing Centres
82.5mm
Guard Material
Aluminium, Stainless Steel
For Use With
Fans
Filter Material
-
Product Range
-
Technical Docs (1)
Alternatives for MCAFM-92M
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84149000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014878
