Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP
Manufacturer Part NoSPC11116
Order Code9216880
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
Technical Datasheet
15 In Stock
Need more?
15 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | RM891.010 |
| 4+ | RM866.980 |
| 6+ | RM842.950 |
| 10+ | RM818.930 |
| 25+ | RM656.730 |
Price for:Each
Minimum: 1
Multiple: 1
RM891.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoSPC11116
Order Code9216880
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No. of Outlets8Outlets
Outlet TypeNEMA 5-15R
Current Rating15A
Supply Voltage VAC125V
Plug TypeNEMA 5-15P
Cable Length1.8m
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
No. of Outlets
8Outlets
Current Rating
15A
Plug Type
NEMA 5-15P
Product Range
TUK SGACK902S Keystone Coupler
Outlet Type
NEMA 5-15R
Supply Voltage VAC
125V
Cable Length
1.8m
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85365005
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.95823