Print Page
Image is for illustrative purposes only. Please refer to product description.

294 In Stock
Need more?
294 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | RM572.910 |
| 25+ | RM530.770 |
| 50+ | RM494.780 |
| 100+ | RM481.180 |
| 250+ | RM465.020 |
Price for:Reel of 100
Minimum: 1
Multiple: 1
RM572.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoSPC19815-SL
Order Code4337793
Technical Datasheet
Cable ShieldingUnshielded
No. of Cores8Core
Wire Gauge24AWG
Conductor Area CSA-
Reel Length (Imperial)100ft
Reel Length (Metric)30.48m
Jacket ColourSilver
No. of Max Strands x Strand Size11 x 0.16mm
Conductor MaterialCopper
Jacket MaterialPVC
Outside Diameter9mm
External Diameter9mm
Voltage Rating150V
Product Range-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Cable Shielding
Unshielded
Wire Gauge
24AWG
Reel Length (Imperial)
100ft
Jacket Colour
Silver
Conductor Material
Copper
Outside Diameter
9mm
Voltage Rating
150V
SVHC
No SVHC (15-Jan-2019)
No. of Cores
8Core
Conductor Area CSA
-
Reel Length (Metric)
30.48m
No. of Max Strands x Strand Size
11 x 0.16mm
Jacket Material
PVC
External Diameter
9mm
Product Range
-
Technical Docs (2)
Alternatives for SPC19815-SL
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.134
