Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoEVA86Q7UTF472KB01K
Order Code4740748
Product RangeEVA Series
Your Part Number
Technical Datasheet
Packaging Options
640 In Stock
Need more?
640 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM21.040 |
| 50+ | RM12.730 |
| 100+ | RM11.960 |
| 250+ | RM11.480 |
| 500+ | RM10.990 |
| 1000+ | RM10.570 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
RM21.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoEVA86Q7UTF472KB01K
Order Code4740748
Product RangeEVA Series
Technical Datasheet
Capacitance4700pF
Capacitance Tolerance± 10%
Suppression ClassX1 / Y2
Voltage Rating X305V
Voltage Rating Y305V
Capacitor Case / Package-
Capacitor MountingSurface Mount
Lead Spacing-
Product RangeEVA Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
4700pF
Suppression Class
X1 / Y2
Voltage Rating Y
305V
Capacitor Mounting
Surface Mount
Product Range
EVA Series
Operating Temperature Max
125°C
Capacitance Tolerance
± 10%
Voltage Rating X
305V
Capacitor Case / Package
-
Lead Spacing
-
Operating Temperature Min
-55°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002747