Product Information
Product Overview
152804C-01L/960462-04 is an ISO 17025 accredited calibration certificate for NI 152804C-01L multifunction I/O device. With ISO 17025 calibration, NI calibrates your test and measurement hardware to ensure the highest accuracy. ISO 17025 calibration is performed by a lab that complies with the ISO/IEC 17025:2017 standards. This service also fulfils the requirements of the IATF 16949:2016 automotive standard. ISO 17025 Calibration includes an evaluation of measurement uncertainty, and it includes the official logo of the accreditation body. Additionally, ISO 17025 calibration provides verification of measurement performance and adjustment to device specifications, as well as documentation of "as found" and "as left" measurement data.
Technical Specifications
ISO 17025 Accredited Calibration Certificate
TUK SGACK902S Keystone Coupler
NI 152804C-01L Multifunction I/O Device
No SVHC (10-Jun-2022)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Product Compliance Certificate