Product Information
Product Overview
778271-01/960450-03 is a compliant calibration certificate for NI 778271-01 PXI digital multimeter. With compliant calibration, NI calibrates your test and measurement hardware to ensure advanced quality standards. Compliant calibration is performed by a lab that is accredited to and complies with ISO 17025 and ANSI/NCSL Z540-1-1994, respectively. The service also includes an evaluation of measurement uncertainty. Additionally, compliant calibration provides verification of measurement performance, adjustments to device specifications, as well as documentation of "as found" and "as left" measurement data.
Technical Specifications
Compliant Calibration Certificate
TUK SGACK902S Keystone Coupler
NI 778271-01 PXI Digital Multimeter
No SVHC (10-Jun-2022)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Product Compliance Certificate