Need more?
| Quantity | Price |
|---|---|
| 1+ | RM9,794.990 |
Product Information
Product Overview
782981-01-EOY25 is an USRP B210 SDR kit - dual channel transceiver (70MHz - 6GHz). The USRP B210 provides a fully integrated, single-board, Universal Software Radio Peripheral (USRP™) platform with continuous frequency coverage from 70MHz – 6 GHz. Designed for low-cost experimentation, it combines the AD9361 RFIC direct-conversion transceiver providing up to 56MHz of real-time bandwidth, an open and reprogrammable Spartan6 FPGA, and fast SuperSpeed USB 3.0 connectivity with convenient bus-power. Full support for the USRP Hardware Driver™ (UHD) software allows you to immediately begin developing with GNU Radio, prototype your own GSM base station with OpenBTS, and seamless transition code from the USRP B210 to higher performance, industry-ready USRP platforms. An enclosure accessory kit is available to users of green PCB devices (revision 6 or later) to assemble a protective steel case.
- Full duplex, MIMO (2 Tx & 2 Rx) operation with 56MHz of real-time bandwidth (61.44MS/s quadrature)
- GNURadio and OpenBTS support through the open-source USRP Hardware Driver™ (UHD)
- Open and reconfigurable Spartan 6 XC6SLX150 FPGA (for advanced users)
- Early access prototyping platform for AD9361 RFIC
Contents
USRP B210 board, USB 3.0 cable, Universal power supply.
Notes
End of the Year Sale – grab your deals before they’re gone! Offer valid until 31st January 2026 (EMEA & APAC).
Technical Specifications
70MHz to 6GHz
Xilinx Spartan-6 XC6SLX150
2Channels
USRP B210
56MHz
2Channels
USB 3.0
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate