Need more?
| Quantity | Price |
|---|---|
| 1+ | RM15,384.120 |
Product Information
Product Overview
789884-01-EOY25 is an USB-6453 20bit, 1MS/s/ch (32 AI, 4 AO, 16 DIO) mioDAQ, USB multifunction I/O device. The USB-6453 is an USB Type-C bus-powered mioDAQ device with analogue I/O, digital I/O, and four counters. It features 16 simultaneous sampling analogue-to-digital converters (ADCs) with four input range settings from ±200mV to ±10V, to help you optimize the resolution of your measurements. The analogue output channels can output ±10V with update rates of 250kS/s/ch. Additionally, the USB-6453 digital I/O channels can function as static input or output channels, hardware-timed channels up to 10MHz, or as triggers, clocks, or I/O for the four onboard counters. The USB-6453 also supports FlexLogger Lite, free data acquisition software from NI, and includes documented APIs and examples for LabVIEW, Python, C/C++, and more.
- 1.3mV analogue input absolute accuracy
- 8191 samples analogue input FIFO buffer size
Notes
End of the Year Sale – grab your deals before they’re gone! Offer valid until 31st January 2026 (EMEA & APAC).
Technical Specifications
Multifunction I/O Device
20bit
4Channels
± 200mV, ± 2.5V, ± 5V, ± 10V
NI DAQ Devices
No SVHC (25-Jun-2025)
1MSPS
32Channels
16I/O's
0°C to +55°C
USB-6453
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate