Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerNKK SWITCHES
Manufacturer Part NoA2RAH
Order Code1357639
Technical Datasheet
Switch Operation(Off)-On
Contact ConfigurationDPDT
IlluminationNon Illuminated
Switch MountingThrough Hole
Contact Current Max-
Contact Voltage AC Nom-
Switch TerminalsSolder
Contact Voltage DC Nom-
Technical Specifications
Switch Operation
(Off)-On
Illumination
Non Illuminated
Contact Current Max
-
Switch Terminals
Solder
Contact Configuration
DPDT
Switch Mounting
Through Hole
Contact Voltage AC Nom
-
Contact Voltage DC Nom
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365007
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0018