Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No07525GA-12N-AA-00
Order Code3642849
Product Range07525GA Series
Your Part Number
Technical Datasheet
64 In Stock
Need more?
64 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM115.140 |
| 5+ | RM114.520 |
| 10+ | RM113.910 |
| 20+ | RM109.200 |
| 50+ | RM104.490 |
Price for:Each
Minimum: 1
Multiple: 1
RM115.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No07525GA-12N-AA-00
Order Code3642849
Product Range07525GA Series
Technical Datasheet
Blower Type-
Supply Voltage12VDC
Voltage TypeDC
Fan Frame Size75mm
External Depth25mm
Air Flow - CFM9.5CFM
Air Flow - m3/min0.27m³/min
Noise Rating43dB
Bearing TypeBall Bearing
Power Connection Type2 Lead Wires
Power Rating3W
Product Range07525GA Series
IP Rating-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Blower Type
-
Voltage Type
DC
External Depth
25mm
Air Flow - m3/min
0.27m³/min
Bearing Type
Ball Bearing
Power Rating
3W
IP Rating
-
Supply Voltage
12VDC
Fan Frame Size
75mm
Air Flow - CFM
9.5CFM
Noise Rating
43dB
Power Connection Type
2 Lead Wires
Product Range
07525GA Series
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.9