Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOHMITE
Manufacturer Part NoPCS2728DR0100ET
Order Code4015905
Product RangePCS Series
Your Part Number
Technical Datasheet
2,000 In Stock
Need more?
2000 Delivery in 3-4 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price |
|---|---|
| 2000+ | RM6.430 |
| 10000+ | RM6.310 |
| 20000+ | RM6.180 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
RM12,860.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOHMITE
Manufacturer Part NoPCS2728DR0100ET
Order Code4015905
Product RangePCS Series
Technical Datasheet
Resistance0.01ohm
Product RangePCS Series
Resistor Case / Package2728 [7071 Metric]
Power Rating4W
Resistance Tolerance± 0.5%
Resistor TechnologyMetal Alloy
Temperature Coefficient± 50ppm/°C
Product Length6.6mm
Product Width6.7mm
Product Height0.62mm
Operating Temperature Min-55°C
Operating Temperature Max170°C
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Resistance
0.01ohm
Resistor Case / Package
2728 [7071 Metric]
Resistance Tolerance
± 0.5%
Temperature Coefficient
± 50ppm/°C
Product Width
6.7mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
PCS Series
Power Rating
4W
Resistor Technology
Metal Alloy
Product Length
6.6mm
Product Height
0.62mm
Operating Temperature Max
170°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000121